| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65239-006LF |
| Gender: | Female |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Contact Resistance: | 15 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG65239-006LF |
65239-006LF
| Heilind Number: | BRG65239-006LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65239-006LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65239-006LF, a high-performance Dubox® connector designed for female gender applications. Featuring a crimp termination method, this connector ensures secure and reliable contact with wire sizes ranging from 30 to 22 AWG. Crafted with precision, the contact material is made of durable phosphor bronze with gold/GXT plating, guaranteeing optimal conductivity and corrosion resistance. With a maximum operating temperature of 125°C and a minimum of -65°C, this connector is suitable for a wide range of environments. Its low contact resistance of 15 mΩ and a current rating of 3A ensure efficient power transmission. RoHS compliant and part of the Connectors, Crimp Wire Contacts, Crimp Wire Housings & Contacts product category, the 65239-006LF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

