| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65239-010LF |
| Gender: | Female |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Contact Resistance: | 15 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG65239-010LF |
65239-010LF
| Heilind Number: | BRG65239-010LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65239-010LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 65239-010LF, a female crimp connector designed for reliable wire termination. Crafted with high-quality Phosphor Bronze contacts plated with Gold/GXT, this connector ensures optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. With a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. Compliant with RoHS standards, it is environmentally friendly. Perfect for use in hi-rel environments, this connector, also known by the acronym 65239010LF, is a must-have for any project requiring secure wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

