| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65239-013LF |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Contact Resistance: | 15 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Wire Size: | 30 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65239-013LF |
65239-013LF
| Heilind Number: | BRG65239-013LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65239-013LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® series, featuring the 65239-013LF connector housing crafted from durable glass-filled plastic in a striking blue hue. With 26 gold/GXT plated contacts arranged in 2 rows, this connector ensures reliable signal transmission in a variety of applications. Designed for easy installation, it utilizes a crimp termination method and accommodates wire sizes ranging from 30 to 22 AWG. With a wide operating temperature range of -65°C to 125°C and a maximum voltage rating of 1000 V, it provides robust performance in harsh environments. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector prioritizes safety and environmental responsibility. Perfect for high-reliability applications, the 65239-013LF is a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

