65239-016LF

Heilind Number:BRG65239-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65239-016LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65239-016LF
Pitch:2.54 mm
Wire Size:30 - 22 AWG
Housing Color:Blue
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold/GXT
Housing Material:Glass-Filled Plastic
Contact Resistance:15 mΩ
Number of Contacts:32
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Dubox®
SKU:BRG65239-016LF

Detailed Description

The 65239-016LF Bergstik Dubox Connector, part of the Dubox® series, offers reliable and high-performance connectivity for your electronic systems. Featuring a durable glass-filled plastic housing in a vibrant blue color, this connector is designed for demanding environments. With 32 gold-plated contacts, each with a crimp termination method, it ensures secure and efficient signal transmission. Operating seamlessly in a wide temperature range from -65°C to 125°C, it is suitable for various applications. The 2.54mm pitch, UL 94V-0 flammability rating, and 1000V voltage rating guarantee safety and compatibility. With excellent contact and insulation resistance, as well as accommodating wire sizes from 30 to 22 AWG, this connector is a versatile solution for your connectivity needs. Whether in industrial, automotive, or aerospace settings, the 65239-016LF Bergstik Dubox Connector delivers exceptional performance you can rely on.