65239-025LF

Heilind Number:BRG65239-025LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65239-025LF
ECAD Model:
3D Model

Description:

DUBOX DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65239-025LF
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:50
Number of Rows:2
Termination Method:Crimp
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Contact Resistance:15 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Wire Size:30 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65239-025LF

Detailed Description

Introducing the DUBOX DUBOX / PV / BERGSTIK Connector, a high-performance solution for your connectivity needs. Featuring a durable Glass-Filled Plastic housing in a striking Blue color, this connector is designed for reliability in demanding environments. With 50 gold-plated contacts arranged in 2 rows, it ensures secure and efficient signal transmission. The Crimp termination method allows for easy installation with wire sizes ranging from 30 to 22 AWG. Operating flawlessly in temperatures ranging from -65°C to 125°C, and with a voltage rating of 1000V, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating and high insulation resistance of 100000 MOhm guarantee safety and performance. Trust in the Dubox® series for dependable connectivity in any project.