| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-002LF |
| Series: | Dubox® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG65240-002LF |
65240-002LF
| Heilind Number: | BRG65240-002LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-002LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65240-002LF, part of our Dubox® series designed for female connectors. Featuring a crimp termination method and crafted with high-quality phosphor bronze contact material plated with gold/GXT, this connector ensures reliable performance in a wide temperature range from -65°C to 125°C. With a low contact resistance of 15 mΩ, it supports wire sizes of 30-22 AWG and a current rating of 3 A. Rest assured, this RoHS-compliant product is in stock and ready for your connectivity needs, making it ideal for various applications in the Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts categories. Upgrade your connections with the 65240-002LF for efficient and durable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 76347-301LF | DX CTW SGP DP STRIP | ![]() |
| Amphenol FCI Berg 76357-301LF | DX CTW SGP DP LP | ![]() |


