| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-003LF |
| Series: | Dubox® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG65240-003LF |
65240-003LF
| Heilind Number: | BRG65240-003LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-003LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 65240-003LF, a high-performance crimp wire contact designed for female connections. Crafted with precision and durability in mind, this contact features phosphor bronze construction with gold/GXT plating for optimal conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees reliable performance in diverse environments. With a low contact resistance of 15 mΩ and a current rating of 3 A, it ensures efficient power transmission. Suitable for wire sizes 30-22 AWG, it offers versatile connectivity options. Rest assured, this RoHS-compliant contact is in stock and ready for immediate deployment. Perfect for demanding applications in the aerospace, defense, and telecommunications industries, the Dubox® 65240-003LF sets the standard for quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026 - Material Change. Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts. | Download | |||
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||

