| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-004LF |
| Series: | Dubox® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG65240-004LF |
65240-004LF
| Heilind Number: | BRG65240-004LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-004LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65240-004LF, a high-performance DUBOX connector designed for female gender applications. Part of the renowned Dubox® series, this connector ensures reliable and efficient crimp termination, thanks to its phosphor bronze contact material with gold/GXT plating. Operating seamlessly in temperatures ranging from -65°C to 125°C, it guarantees optimal performance in diverse environments. With a low contact resistance of 15 mΩ and compatibility with wire sizes from 30 to 22 AWG, it offers a current rating of 3 A. RoHS compliant and readily available, this connector is a dependable choice for various connectivity needs in the Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts categories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 76357-301LF | DX CTW SGP DP LP | ![]() |
| Amphenol FCI Berg 90312-004LF | MINTEK 2 MM CTW HOUSING | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||


