| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-005LF |
| Series: | Dubox® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG65240-005LF |
65240-005LF
| Heilind Number: | BRG65240-005LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-005LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65240-005LF, a crucial component in the Dubox® series designed for high-performance connectivity in female gender applications. Featuring a crimp termination method, this contact ensures secure and reliable connections. Constructed with phosphor bronze and gold/GXT plating, it offers excellent conductivity and durability. With a wide operating temperature range of -65°C to 125°C, it is suitable for diverse environments. Boasting a low contact resistance of 15 mΩ, it guarantees efficient power transmission. Accommodating wire sizes ranging from 30 to 22 AWG and a current rating of 3 A, this contact is ideal for various industrial and commercial settings. Rest assured, it is RoHS compliant, aligning with environmental standards. Perfect for connectors, crimp wire housings, and more, the 65240-005LF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

