| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-007LF |
| Series: | Dubox® |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Contact Resistance: | 15 mΩ |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| SKU: | BRG65240-007LF |
65240-007LF
| Heilind Number: | BRG65240-007LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-007LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65240-007LF Dubox® Crimp Wire Contact, a high-performance connector designed for female gender applications. Crafted with precision using phosphor bronze contact material and gold/GXT plating, this connector ensures reliable and efficient power transmission. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in diverse environments. Featuring a contact resistance of 15 mΩ and a current rating of 3 A, it guarantees optimal conductivity. RoHS compliant and suitable for wire sizes ranging from 30 to 22 AWG, the Dubox® Crimp Wire Contact is ideal for a variety of industrial and commercial applications. Elevate your connectivity solutions with this trusted and durable connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

