| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-010LF |
| Gender: | Female |
| Wire Size: | 30 - 22 AWG |
| Current Rating: | 3 A |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Contact Resistance: | 15 mΩ |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG65240-010LF |
65240-010LF
| Heilind Number: | BRG65240-010LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-010LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing DUBOX® Crimp Wire Contacts, designed specifically for high-reliability applications with a focus on durability and performance. Crafted for quick and secure wire terminations, these connectors feature Phosphor Bronze contact material with Gold/GXT plating for optimal conductivity. With a temperature range of -65°C to 125°C, they ensure reliable operation in various environments. The 30-22 AWG wire size compatibility and 3A current rating make them versatile for a wide range of electronic devices. RoHS compliant and meticulously engineered, the DUBOX® Crimp Wire Contacts ( 65240-010LF) guarantee quality and longevity in every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

