65240-014LF

Heilind Number:BRG65240-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65240-014LF
ECAD Model:
3D Model

Description:

DUBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65240-014LF
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:14
Number of Rows:1
Termination Method:Crimp
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Contact Resistance:15 mΩ
Housing Color:Blue
Insulation Resistance:100000 MOhm
Wire Size:30 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65240-014LF

Detailed Description

Introducing the 65240-014LF Dubox® Connector, a high-performance solution for your connectivity needs. With 14 gold-plated contacts housed in durable glass-filled plastic, this connector ensures reliable and efficient signal transmission. Operating between -65°C to 125°C, it offers versatility in various environments. The crimp termination method and 2.54mm pitch make installation a breeze, accommodating wire sizes ranging from 30 to 22 AWG. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a voltage rating of 1000V and low contact resistance of 15 mΩ, this connector is suitable for a wide range of applications. Upgrade your connectivity with the 65240-014LF Dubox® Connector.