| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-016LF |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Contact Resistance: | 15 mΩ |
| Housing Color: | Blue |
| Insulation Resistance: | 100000 MOhm |
| Wire Size: | 30 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65240-016LF |
65240-016LF
| Heilind Number: | BRG65240-016LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-016LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DUBOX® 65240-016LF, a high-performance connector designed for reliability in demanding environments. With 16 gold-plated contacts, this single-row housing ensures secure and efficient crimp terminations, making it ideal for a wide range of applications. Constructed from durable glass-filled plastic in a sleek blue finish, the Dubox® connector offers exceptional durability and longevity. Operating seamlessly in temperatures ranging from -65°C to 125°C, it guarantees reliable performance even in extreme conditions. With a pitch of 2.54mm and compatibility with 30-22 AWG wire sizes, this connector provides versatility and ease of use. Meeting stringent UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Whether for industrial, commercial, or residential use, the DUBOX® 65240-016LF is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

