| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65240-032LF |
| Pitch: | 2.54 mm |
| Wire Size: | 30 - 22 AWG |
| Housing Color: | Blue |
| Number of Rows: | 1 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT |
| Housing Material: | Glass-Filled Plastic |
| Contact Resistance: | 15 mΩ |
| Number of Contacts: | 32 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Insulation Resistance: | 100000 MOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Dubox® |
| SKU: | BRG65240-032LF |
65240-032LF
| Heilind Number: | BRG65240-032LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65240-032LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65240-032LF Dubox® Connector, a high-performance solution designed for reliable electrical connections in demanding environments. Featuring a durable housing made of Glass-Filled Plastic in a striking Blue color, this connector is not only visually appealing but also offers exceptional durability. With 32 gold-plated contacts, each with a contact resistance of just 15 mΩ, you can count on efficient transmission of signals. The Crimp termination method ensures secure attachment to wires ranging from 30 to 22 AWG. Operating seamlessly in temperatures ranging from -65°C to 125°C, and with a voltage rating of 1000V, this connector is suitable for a wide range of applications. With UL 94V-0 flammability rating and RoHS compliance, you can trust in the safety and environmental responsibility of this product. Perfect for use in hi-rel settings, the 65240-032LF is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

