| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65496-097LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | GXT |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| SKU: | BRG65496-097LF |
65496-097LF
| Heilind Number: | BRG65496-097LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65496-097LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR Blue PCB Pin Header, the perfect solution for your high-density connector needs. With a durable housing made of Glass-Filled Polycarbonate and 30 contacts arranged in 2 rows, this connector offers reliable performance in any application. Featuring a right-angle mount type and IDC termination method, installation is a breeze. The phosphor bronze contacts with GXT plating ensure excellent conductivity and longevity. With a 2.54mm pitch and shrouded design, signal integrity is maintained even in demanding environments. UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental sustainability. Ideal for use in hi-rel applications, this product, with SKU 65496-097LF, is a must-have in any engineer's toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

