| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65496-100LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.67 mm |
| Number of Rows: | 2 |
| Contact Plating: | GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 60 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Series: | Quickie® |
| SKU: | BRG65496-100LF |
65496-100LF
| Heilind Number: | BRG65496-100LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65496-100LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 65496-100LF, a high-performance Quickie® HDR connector in striking blue. With two rows of 60 contacts, this through-hole mount connector offers seamless connectivity in a variety of applications. Crafted from durable glass-filled polycarbonate and featuring phosphor bronze contacts with GXT plating, it ensures reliable performance. The 2.54mm pitch and right-angle mount make it versatile for PCB assemblies. Its shrouded design and UL 94V-0 flammability rating guarantee safety and compliance. RoHS-certified, this connector is environmentally friendly. Perfect for demanding electronic projects, it's a must-have in the realm of hi-rel connectors. Say goodbye to connectivity challenges with the 65496-100LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

