65780-014LF

Heilind Number:BRG65780-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65780-014LF
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R .100C-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65780-014LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:14
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG65780-014LF

Detailed Description

65780-014LF is a VERT CARD CONN S/R .100C-C connector from the PV® series, designed for female gender use. Crafted with Glass-Filled Polycarbonate housing material, this connector boasts 14 contacts in a single row configuration, facilitating efficient connectivity. Its Through Hole, PCB Mount design ensures secure attachment. The contacts, made of Brass with Gold plating, offer reliable conductivity with a low contact resistance of 20mΩ and 15mΩ. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector guarantees performance in diverse environments. With a pitch of 2.54mm and straight mount angle, it suits various PCB layouts. Its black housing color adds a sleek touch, while RoHS compliance underscores its environmental responsibility. Boasting an insulation resistance of 100000 MOhm and 200 mating cycles durability, the 65780-014LF connector is a dependable choice for high-voltage applications in the Connectors, PC Board Pin & Receptacle Connectors, PCB Connectors, and PCB Socket Receptacles categories.