65780-046LF

Heilind Number:BRG65780-046LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65780-046LF
ECAD Model:
3D Model

Description:

65780-046LF-VERT CARD CONN S/R DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65780-046LF
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:46
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG65780-046LF

Detailed Description

Introducing the 65780-046LF PV® Series Female Connector, designed for high-performance connectivity in demanding environments. With a durable Glass-Filled Polycarbonate housing, this connector ensures reliable operation even in extreme conditions, with a wide operating temperature range from -65°C to 125°C. Featuring 46 contacts in a single row configuration, it offers ample connectivity options for your PCB designs. The contact material is Brass with Tin plating, guaranteeing excellent conductivity and corrosion resistance. With a 2.54mm pitch and straight mount angle, this connector is easy to install on through-hole PCBs. It boasts a low contact resistance of 20mΩ (initial) and 15mΩ (after environmental testing), ensuring efficient power and signal transmission. The black housing color adds a sleek touch to your designs, while RoHS compliance and a voltage rating of 1000V provide peace of mind in terms of environmental and safety standards. With a high insulation resistance of 100000 MOhm and a durability of 200 mating cycles, this connector is built to last. Perfect for use in a wide range of applications, especially in the aerospace, defense, and industrial sectors. Experience unparalleled reliability with the 65780-046LF connector.