65780-056

Heilind Number:BRG65780-056
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65780-056
ECAD Model:
3D Model

Description:

VERT CARD CONN S/R 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65780-056
Series:PV®
Gender:Female
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:56
Number of Rows:1
Mount Type:PCB Mount, Through Hole
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Contact Resistance:15 mΩ, 20 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG65780-056

Detailed Description

The 65780-056 VERT CARD CONN S/R 100C is a high-performance female connector designed for through-hole PCB mounting. Featuring 56 contacts in a single row, this connector offers reliable connectivity in electronic applications. Constructed with durable glass-filled polycarbonate housing and tin-plated brass contacts, it ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -65°C to 125°C and a voltage rating of 1000V, it is suitable for a variety of industrial and commercial uses. RoHS compliant and with an insulation resistance of 100000 MOhm, this connector meets stringent quality standards. Its black housing color and straight mount angle make it easy to integrate into PCB designs. Ideal for hi-rel applications, the 65780-056 is a dependable choice for demanding connectivity requirements.