65781-005

Heilind Number:BRG65781-005
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65781-005
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65781-005
Color:Black
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:10
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG65781-005

Detailed Description

Introducing the VERT CARD CONN D/R 100C ( 65781-005), a high-performance connector designed for board-to-board and card edge applications. Featuring a sleek black housing made of durable glass-filled polycarbonate, this connector ensures reliable performance in extreme environments with an operating temperature range of -65°C to 125°C. With 10 gold-plated brass contacts arranged in 2 rows, it offers secure and efficient signal transmission. The 2.54mm pitch and straight mount angle make it easy to integrate into PCB designs. With a voltage rating of 1000V and RoHS compliance, it meets stringent safety and environmental standards. Ideal for demanding industrial and electronic applications, the VERT CARD CONN D/R 100C guarantees long-lasting connectivity with 200 mating cycles. Upgrade your connectivity solutions with this essential component.