65781-006

Heilind Number:BRG65781-006
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65781-006
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R 100C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65781-006
Color:Black
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:12
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG65781-006

Detailed Description

Introducing the VERT CARD CONN D/R 100C ( 65781-006), a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek black housing made of glass-filled polycarbonate, this connector ensures durability and longevity. With 12 gold-plated brass contacts in a 2-row configuration, it guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for both extreme cold and hot environments. With a pitch of 2.54mm and straight mount angle, it offers easy and precise installation. RoHS compliant and rated for 1000V, this connector meets international safety standards. Perfect for use in a wide range of electronic devices, it is a must-have component for any PCB assembly project.