65781-014LF

Heilind Number:BRG65781-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65781-014LF
ECAD Model:
3D Model

Description:

VERT CARD CONN D/R .100C- 40AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65781-014LF
Color:Black
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:28
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG65781-014LF

Detailed Description

Introducing the VERT CARD CONN D/R .100C- 40AU, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This connector, part of the PV® series, features a durable housing made of glass-filled polycarbonate, ensuring long-lasting durability in various operating conditions. With 28 contacts arranged in 2 rows, it offers ample connectivity for your applications. The contacts are made of brass and plated with gold for optimal signal transmission, even in high-frequency environments. Operating between a wide temperature range of -65°C to 125°C, this connector is suitable for use in extreme environments. With a pitch of 2.54mm and a straight mount angle, it facilitates easy installation on PCBs. RoHS compliant and rated for 1000V, it meets industry standards for safety and environmental responsibility. With a mating cycle of 200, it guarantees longevity and reliability in your designs. Upgrade your electronic connections with the VERT CARD CONN D/R .100C- 40AU for seamless performance.