65781-021

Heilind Number:BRG65781-021
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65781-021
ECAD Model:
3D Model

Description:

65781-021-VERT CARD CONN D/R 1 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65781-021
Color:Black
Series:PV®
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:42
Number of Rows:2
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Voltage Rating:1000 V
SKU:BRG65781-021

Detailed Description

This PV® Series Board To Board PCB Connector, with SKU 65781-021, is a high-performance component designed for reliable and efficient electronic connections. Its black Glass-Filled Polycarbonate housing ensures durability in various operating environments, with a wide temperature range from -65 °C to 125 °C. Featuring 42 contacts in 2 rows, made of brass with gold plating, it guarantees excellent conductivity and signal integrity. With a pitch of 2.54 mm and straight mount angle, it facilitates easy and secure PCB installations. Rated for 1000 V, it meets stringent safety standards, while offering 200 mating cycles for long-lasting performance. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector is a crucial component for your electronic assemblies.