65781-158

Heilind Number:BRG65781-158
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65781-158
ECAD Model:
3D Model

Description:

65781-158-VERT CARD CONN D/R 1 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65781-158
Color:Black
Pitch:2.54 mm
Mount Angle:Straight
Mating Cycles:200 cycle
Number of Rows:2
Voltage Rating:1000 V
Contact Plating:Gold
Contact Material:Brass
Housing Material:Glass-Filled Polycarbonate
Number of Contacts:60
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:PV®
SKU:BRG65781-158

Detailed Description

This PV® Series Board To Board PCB Connector ( 65781-158) in sleek black boasts a durable housing made of Glass-Filled Polycarbonate, ensuring reliable performance in extreme temperatures ranging from -65 °C to 125 °C. With 60 gold-plated brass contacts arranged in 2 rows and a pitch of 2.54 mm, it offers a high voltage rating of 1000 V, making it ideal for high-speed data and power transmission applications. The straight mount angle facilitates easy installation on PCBs, while the 200-cycle mating durability ensures long-lasting connectivity. Perfect for use in a variety of industries, this connector is a dependable solution for your board-to-board connection needs.