65801-013LF

Heilind Number:BRG65801-013LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-013LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-013LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:13
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-013LF

Detailed Description

Introducing the 65801-013LF Clincher™ Receptacle Assembly, designed for high-performance connectivity in demanding environments. This female receptacle, featuring a durable high temperature plastic housing in a striking blue color, boasts 13 contacts in a single row configuration. Each contact, made of copper nickel alloy and plated with tin, ensures reliable signal transmission. With a pitch of 2.54mm and straight cable mount type, installation is a breeze. Operating seamlessly in temperatures ranging from -65°C to 105°C, this connector is perfect for a wide range of applications. It is UL 94V-0 rated for superior safety and compliance with RoHS standards. With a current rating of 2A and voltage rating of 500V, it guarantees optimal performance. Trust in the 65801-013LF for your connectivity needs.