65801-015LF

Heilind Number:BRG65801-015LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-015LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-015LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:15
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-015LF

Detailed Description

Introducing the 65801-015LF Clincher™ Receptacle Assembly, a high-performance female connector designed for seamless cable mounting. With 15 contacts in a single row and a pitch of 2.54mm, this connector ensures reliable and efficient signal transmission. Constructed with high temperature plastic housing and copper nickel alloy contacts plated with tin, it offers durability and excellent conductivity. Operating at temperatures ranging from -65°C to 105°C, it is suitable for a wide range of applications. The blue housing color and top contact orientation make it easy to identify and install. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. With a current rating of 2A and voltage rating of 500V, it is ideal for various electronic systems. Upgrade your connectivity with the 65801-015LF for reliable performance in demanding environments.