65801-018LF

Heilind Number:BRG65801-018LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-018LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-018LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:18
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-018LF

Detailed Description

Introducing the 65801-018LF, a high-performance Clincher™ Receptacle Assembly designed for reliable connectivity in demanding environments. Featuring a durable High Temperature Plastic housing in a striking blue color, this assembly is engineered for longevity and performance. With 18 copper nickel alloy contacts plated in tin, it ensures efficient signal transmission with a maximum operating temperature of 105 °C and a minimum of -65 °C, making it suitable for a wide range of applications. With a straight cable mount design and a pitch of 2.54 mm, installation is quick and easy. Certified for RoHS compliance and boasting a flammability rating of UL 94V-0, you can trust in the safety and quality of this product. Perfect for use in hi-rel environments, the 65801-018LF is a reliable solution for your connectivity needs.