65801-022LF

Heilind Number:BRG65801-022LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-022LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-022LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:22
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-022LF

Detailed Description

Introducing the 65801-022LF, a high-performance Clincher™ Receptacle Assembly designed for reliable connectivity in demanding environments. With 22 copper nickel alloy contacts, this cable mount receptacle ensures efficient signal transmission. The tin-plated contacts offer excellent conductivity, while the high-temperature plastic housing guarantees durability. Featuring a straight mount angle and top contact orientation, installation is quick and easy. With a wide operating temperature range of -65°C to 105°C, this connector is suitable for a variety of applications. In compliance with RoHS standards and UL 94V-0 flammability rating, it meets stringent safety and environmental requirements. Trust the 65801-022LF for secure and efficient connections in your projects.