65801-024LF

Heilind Number:BRG65801-024LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-024LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-024LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-024LF

Detailed Description

Introducing the 65801-024LF Clincher™ Receptacle Assembly, a high-performance connector designed for secure and reliable cable mounting. Featuring 24 contacts in a single row configuration, this assembly is crafted from durable high temperature plastic with copper nickel alloy contacts plated with tin for optimal conductivity. With a wide operating temperature range of -65°C to 105°C, it is suitable for various environments. The 2.54mm pitch and straight mount angle make installation easy, while the UL 94V-0 flammability rating ensures safety. RoHS compliant and rated for 500V voltage and 2A current, this connector is perfect for demanding applications in the aerospace, defense, and industrial sectors. Elevate your connectivity with the 65801-024LF.