65801-033LF

Heilind Number:BRG65801-033LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-033LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-033LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-033LF

Detailed Description

Introducing the 65801-033LF, a premium Clincher™ Receptacle Assembly in a stunning gold finish. This high-performance connector is designed for female gender applications, featuring a durable housing made of high temperature plastic. With four contacts arranged in a single row, it offers easy cable mount installation and reliable connectivity. The contact material is a robust Copper Nickel Alloy with Gold/GXT plating, ensuring optimal signal transmission. Operating efficiently in a wide temperature range from -65 °C to 105 °C, it is suitable for various industrial environments. With a 2.54 mm pitch and straight mount angle, it provides seamless integration. The distinctive blue housing color, along with UL 94V-0 flammability rating, adds to its safety and aesthetic appeal. Rated for 2 A current and 500 V voltage, this connector is RoHS compliant, making it an environmentally friendly choice. Perfect for demanding applications in the Connectors, FFC & FPC Connectors, FFC, FPC, Ribbon & IDT Connectors, and Products categories, this Clincher™ assembly (acronym 65801033LF) is a top-of-the-line solution for your connectivity needs.