65801-034LF

Heilind Number:BRG65801-034LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-034LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-034LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:5
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-034LF

Detailed Description

The Clincher™ Receptacle Assembly in Gold is a high-performance connector designed for reliable and efficient cable mounting. Featuring a sturdy housing made of high temperature plastic in a striking blue color, this assembly ensures durability and stability in diverse operating conditions. With five gold-plated contacts made of copper nickel alloy, it guarantees superior conductivity and corrosion resistance. The straight mount angle and top contact orientation offer easy installation and accessibility. With a wide operating temperature range of -65°C to 105°C, it is suitable for use in various environments. UL 94V-0 rated for flammability and RoHS compliant, this connector prioritizes safety and environmental responsibility. Ideal for applications requiring high reliability and performance, it is a valuable addition to any project.