65801-035LF

Heilind Number:BRG65801-035LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-035LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-035LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-035LF

Detailed Description

Introducing the 65801-035LF, a high-performance Clincher™ Receptacle Assembly in a striking gold finish. Designed for female connectors, this assembly features a durable housing made of high-temperature plastic, ensuring reliability in even the most demanding environments. With 6 contacts arranged in a single row, it offers efficient connectivity. The cable mount design and straight mount angle make installation a breeze. Each contact is crafted from copper nickel alloy and plated with gold/GXT for optimal conductivity. With an impressive operating temperature range of -65°C to 105°C, this assembly is perfect for a wide range of applications. The blue housing color and top contact orientation add a touch of visual appeal. UL 94V-0 rated for safety, with RoHS compliance for environmental responsibility. With a 2.54mm pitch, 500V voltage rating, and 2A current rating, this assembly is a reliable and high-performing solution for your connector needs.