65801-036LF

Heilind Number:BRG65801-036LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-036LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-036LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:7
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-036LF

Detailed Description

Introducing the 65801-036LF Clincher™ Receptacle Assembly in a striking gold finish, designed for high temperature applications. This female connector boasts 7 contacts in a single row, made of durable copper nickel alloy with gold/GXT plating for optimal conductivity. With a wide operating temperature range of -65°C to 105°C, it ensures reliable performance in any environment. The cable mount design features a 2.54mm pitch and straight mount angle, with a blue housing color for easy identification. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector guarantees safety and environmental responsibility. With a current rating of 2A and voltage rating of 500V, it's suitable for a variety of industrial and commercial applications. Upgrade your connectivity with the 65801-036LF for unparalleled quality and performance.