65801-038LF

Heilind Number:BRG65801-038LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-038LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-038LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-038LF

Detailed Description

The 65801-038LF Clincher Receptacle Assembly in Gold is a high-performance connector designed for reliable and durable connections. Featuring a single row of 9 contacts, this cable mount receptacle is perfect for a variety of applications. Constructed with high temperature plastic housing and copper nickel alloy contacts plated with gold, it ensures optimal conductivity even in harsh environments. With a wide operating temperature range of -65°C to 105°C and a voltage rating of 500V, this connector is suitable for use in diverse settings. Its UL 94V-0 flammability rating guarantees safety, while its RoHS compliance reflects our commitment to environmental responsibility. The straight mount angle and top contact orientation make installation easy and convenient. Trust the 65801-038LF for high-quality, high-reliability connectivity.