65801-039LF

Heilind Number:BRG65801-039LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-039LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-039LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-039LF

Detailed Description

Introducing the Clincher™ Receptacle Assembly in a luxurious gold finish, SKU 65801-039LF. Designed for high-performance applications, this connector features a single row with 10 gold-plated copper nickel alloy contacts, ensuring reliable conductivity. The high temperature plastic housing in a striking blue color offers durability and protection, with a UL 94V-0 flammability rating for added safety. Suitable for cable mount installation, this assembly operates flawlessly in temperatures ranging from -65 °C to 105 °C. With a pitch of 2.54 mm and straight mount angle, it guarantees easy and secure connections. RoHS compliant and rated for 500 V voltage, this connector is ideal for demanding environments. Upgrade your connectivity with the 65801-039LF, a top choice in the FFC & FPC Connectors category.