65801-040LF

Heilind Number:BRG65801-040LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-040LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-040LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:11
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-040LF

Detailed Description

Introducing the 65801-040LF, a high-performance Clincher™ Receptacle Assembly in a striking gold finish. Designed for female gender applications, this connector features a single row with 11 contacts, offering reliable connectivity. Constructed with durable High Temperature Plastic housing and Copper Nickel Alloy contacts plated with Gold/GXT, it ensures optimal signal transmission even in harsh environments. With a wide operating temperature range of -65°C to 105°C and a voltage rating of 500V, it is suitable for a variety of applications. The straight cable mount design in a sleek blue housing with a UL 94V-0 flammability rating guarantees both functionality and safety. RoHS compliant and with a low current rating of 2A, this connector is ideal for use in high-reliability systems. Upgrade your connectivity with the 65801-040LF for seamless performance.