65801-041LF

Heilind Number:BRG65801-041LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-041LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-041LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-041LF

Detailed Description

Introducing the 65801-041LF Clincher™ Receptacle Assembly in striking gold, designed for seamless connectivity in high-temperature environments. This female connector boasts 12 contacts in a single row, featuring durable copper nickel alloy construction with gold/GXT plating for optimal performance. With a wide operating temperature range from -65°C to 105°C, it ensures reliability even in harsh conditions. The cable mount design and straight mount angle offer easy installation, while the UL 94V-0 housing in vibrant blue guarantees safety. RoHS compliant and with a voltage rating of 500V, this connector is ideal for various applications in the aerospace, automotive, and industrial sectors. Trust in the 65801-041LF for efficient and secure connections, now available in stock for immediate delivery.