65801-043LF

Heilind Number:BRG65801-043LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-043LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-043LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-043LF

Detailed Description

Introducing the 65801-043LF Clincher™ Receptacle Assembly in a luxurious gold finish. Designed for high temperature applications, this female connector features a single row of 14 contacts made of durable copper nickel alloy with gold plating. With a cable mount configuration and a pitch of 2.54mm, it offers easy installation. The straight mount angle and top contact orientation ensure optimal connectivity. Operating efficiently in temperatures ranging from -65°C to 105°C, this connector is reliable in a variety of environments. It meets UL 94V-0 flammability standards and is RoHS compliant, making it safe for use. With a current rating of 2A and a voltage rating of 500V, it is suitable for a wide range of electronic applications, particularly in the hi-rel sector. Upgrade to the 65801-043LF for premium performance and quality assurance.