65801-045LF

Heilind Number:BRG65801-045LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-045LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-045LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:16
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-045LF

Detailed Description

Introducing the 65801-045LF, a gold Clincher™ Receptacle Assembly designed for reliable connectivity in high-temperature environments. With 16 contacts arranged in a single row and a pitch of 2.54mm, this cable mount connector offers efficient signal transmission. Made with high-quality copper nickel alloy contacts plated with gold/GXT, it ensures optimal conductivity and durability. The housing, constructed from UL 94V-0 rated blue plastic, guarantees safety and reliability. Operating seamlessly in temperatures ranging from -65°C to 105°C, it is suitable for a wide range of applications. With a current rating of 2A and voltage rating of 500V, it meets stringent performance requirements. RoHS compliant and meticulously engineered, the 65801-045LF is the ideal choice for demanding connector solutions.