65801-049LF

Heilind Number:BRG65801-049LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-049LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-049LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:20
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-049LF

Detailed Description

Introducing the 65801-049LF, a high-performance Clincher™ Receptacle Assembly in a striking gold finish. Designed for optimal connectivity, this female connector features 20 contacts in a single row, constructed with durable Copper Nickel Alloy and plated with Gold/GXT for enhanced conductivity. With a wide operating temperature range from -65°C to 105°C and a voltage rating of 500V, it ensures reliable performance in diverse environments. The cable mount design allows for easy installation, while the straight mount angle and top contact orientation offer versatility in positioning. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this connector guarantees both safety and sustainability. Perfect for a variety of applications in the hi-tech industry, it is a must-have component for professionals seeking top-tier connectivity solutions.