65801-051LF

Heilind Number:BRG65801-051LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-051LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-051LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:22
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-051LF

Detailed Description

Introducing the 65801-051LF, a reliable and high-performance clincher receptacle assembly crafted for precision and durability. Featuring a sleek gold finish, this connector is designed for female gender applications, offering seamless connectivity in any setup. With a housing made of high temperature plastic, it can withstand extreme operating conditions ranging from -65°C to 105°C. Boasting 22 contacts in a single row configuration, it ensures efficient signal transmission with a current rating of 2A and voltage rating of 500V. The contact material, copper nickel alloy, with gold/GXT plating, guarantees optimal conductivity and corrosion resistance. With a 2.54mm pitch and straight mount angle, installation is a breeze. The blue housing color and UL 94V-0 flammability rating further enhance its safety and visibility. RoHS compliant and meticulously crafted to meet industry standards, this connector is perfect for various applications in the fields of connectors, FFC & FPC connectors, and more. Elevate your connectivity experience with the 65801-051LF, where quality meets innovation.