65801-053LF

Heilind Number:BRG65801-053LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-053LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-053LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-053LF

Detailed Description

Introducing the 65801-053LF Clincher™ Receptacle Assembly in a sleek gold finish. Featuring 24 contacts in a single row configuration, this high-quality connector is crafted from durable high-temperature plastic, ensuring reliable performance in a wide range of operating conditions. With a cable mount design and straight mount angle, installation is a breeze. The copper nickel alloy contacts with gold/GXT plating offer excellent conductivity and corrosion resistance, while the UL 94V-0 rated blue housing guarantees safety and durability. With a current rating of 2A and voltage rating of 500V, this connector is suitable for a variety of applications. Plus, with RoHS compliance, you can trust that it meets the highest standards for environmental responsibility. Upgrade your connectivity with the 65801-053LF.