65801-058LF

Heilind Number:BRG65801-058LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-058LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-058LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:29
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-058LF

Detailed Description

Introducing the 65801-058LF, a high-performance Clincher™ Recept Assembly designed for impeccable connectivity in demanding environments. Crafted with precision, this female connector features 29 contacts in a single row, housed in durable High Temperature Plastic with a striking blue color. The contact material is a robust Copper Nickel Alloy, plated with Gold/GXT for enhanced conductivity and longevity. With a wide operating temperature range from -65°C to 105°C, and a voltage rating of 500V, this connector ensures reliable performance even in extreme conditions. Its straight cable mount design, 2.54mm pitch, and top contact orientation make installation a breeze. UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for use in FFC, FPC, Ribbon, and IDT applications, the 65801-058LF sets a new standard in connectivity.