65801-063LF

Heilind Number:BRG65801-063LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-063LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-063LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:2
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-063LF

Detailed Description

Introducing the 65801-063LF Clincher™ Receptacle Assembly, a high-performance connector designed for reliable signal transmission in demanding environments. Featuring a durable High Temperature Plastic housing in a striking Blue color, this female connector boasts Gold-plated Copper Nickel Alloy contacts for optimal conductivity. With a versatile Cable Mount design and a straight mount angle, installation is quick and easy. Meeting UL 94V-0 flammability standards and RoHS compliant, rest assured of its quality and environmental friendliness. With a maximum operating temperature of 105 °C and a voltage rating of 500 V, this connector is suitable for a wide range of applications. The 2.54 mm pitch, 2 A current rating, and 500 V voltage rating make it ideal for high-speed data and power transmission. Trust in the 65801-063LF for your connectivity needs, where performance meets reliability.