65801-105LF

Heilind Number:BRG65801-105LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-105LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-105LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:5
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-105LF

Detailed Description

The 65801-105LF Clincher™ Receptacle Assembly offers reliable connectivity in demanding environments with its high temperature plastic housing and tin-plated copper nickel alloy contacts. Featuring a single row design with five contacts, this cable mount receptacle is ideal for space-saving applications. With a wide operating temperature range of -65°C to 105°C, it ensures performance in extreme conditions. The 2.54mm pitch, straight mount angle, and top contact orientation make for easy installation. Its UL 94V-0 flammability rating, 2A current rating, and 500V voltage rating guarantee safety and compliance. RoHS compliant and meticulously crafted, this connector is a crucial component in various industries requiring secure and efficient signal transmission.