65801-109LF

Heilind Number:BRG65801-109LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-109LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-109LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-109LF

Detailed Description

Introducing the 65801-109LF Clincher™ Receptacle Assembly, a high-performance solution for cable mounting applications. Designed for durability and reliability, this assembly features a rugged housing made of high temperature plastic in a striking blue color. With nine contacts in a single row, it offers efficient connectivity for a variety of electronic devices. The copper nickel alloy contacts with tin plating ensure excellent conductivity and corrosion resistance, while the UL 94V-0 flammability rating guarantees safety. Operating seamlessly in temperatures ranging from -65°C to 105°C, this assembly is perfect for both standard and harsh environments. RoHS compliant and rated for 500V voltage, it meets international standards for quality and environmental responsibility. Ideal for use in connectors, FFC, FPC, and IDT applications, the 65801-109LF is the ultimate choice for high-performance connectivity needs.