65801-111LF

Heilind Number:BRG65801-111LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-111LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-111LF
Series:Clincher™
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:11
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG65801-111LF

Detailed Description

Introducing the 65801-111LF, a high-performance Clincher™ Receptacle Assembly designed for seamless cable connectivity. Featuring 11 contacts in a single row, this female connector boasts a durable housing made of high-temperature plastic in a striking blue color. The copper nickel alloy contacts with tin plating ensure reliable and efficient signal transmission, with a current rating of 2A and voltage rating of 500V. Operating flawlessly in a wide temperature range from -65°C to 105°C, it is ideal for various industrial applications. With UL 94V-0 flammability rating and RoHS compliance, this connector guarantees safety and environmental responsibility. Perfect for FFC, FPC, Ribbon, and IDT applications, the 65801-111LF offers uncompromising quality and performance. Elevate your connectivity solutions with this essential component.