65801-112LF

Heilind Number:BRG65801-112LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-112LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-112LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:12
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-112LF

Detailed Description

Introducing the 65801-112LF, a high-performance Clincher™ Receptacle Assembly designed for reliable connectivity in demanding environments. Featuring a durable High Temperature Plastic housing in a striking blue color, this female connector is optimized for cable mount applications. With 12 contacts in a single row, each crafted from Copper Nickel Alloy and plated with tin, it ensures efficient signal transmission with a current rating of 2 A and a voltage rating of 500 V. Operating seamlessly in temperatures ranging from -65 °C to 105 °C, it is suitable for a wide range of industrial and commercial uses. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this connector guarantees both performance and safety. Trust the 65801-112LF for your FFC, FPC, Ribbon, and IDT connector needs.