65801-115LF

Heilind Number:BRG65801-115LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65801-115LF
ECAD Model:
3D Model

Description:

CLINCHER RECEPT ASSY TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65801-115LF
Pitch:2.54 mm
Gender:Female
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Tin
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:15
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG65801-115LF

Detailed Description

The Clincher™ 65801-115LF is a high-performance clincher receptacle assembly designed for seamless cable mounting. Featuring a durable high-temperature plastic housing in a striking blue color, this connector is both visually appealing and rugged. With 15 contacts in a single row, it offers ample connectivity options. The copper nickel alloy contact material with tin plating ensures reliable and efficient signal transmission, even in harsh environmental conditions. Operating within a wide temperature range of -65°C to 105°C and with a voltage rating of 500V, this connector is suitable for a variety of applications. Its straight mount angle and top contact orientation make installation easy and convenient. With a current rating of 2A and UL 94V-0 flammability rating, it guarantees safety and performance compliance. RoHS compliant, the 65801-115LF is not only high-quality but also environmentally friendly. Perfect for use in connectors, FFC & FPC connectors, FFC, FPC, Ribbon & IDT connectors, and other high-reliability applications.