| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65823-067 |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.81 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG65823-067 |
65823-067
| Heilind Number: | BRG65823-067 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65823-067 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QUICKIE HEADER in Blue, a essential component for reliable connectivity in electronic devices. Crafted with durable Glass-Filled Plastic housing, this connector features 20 gold-plated contacts arranged in 2 rows, ensuring secure and efficient data transfer. With a maximum operating temperature of 125°C and a minimum of -65°C, it guarantees performance in a wide range of environments. Designed for Through Hole mounting with a 2.54mm pitch and Right Angle mount angle, it offers versatility in installation. UL 94V-0 rated for flammability, this component is both safe and high-performing. With a current rating of 3A and voltage rating of 1000VAC, it meets industry standards for power transmission. A reliable choice for PCB connections, the QUICKIE HEADER in Blue is a must-have for any electronic project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

